Power Switch/Driver 1:1 P-Channel 1A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2171DM8G-13

DigiKey Part Number
31-AP2171DM8G-13TR-ND - Tape & Reel (TR)
31-AP2171DM8G-13CT-ND - Cut Tape (CT)
31-AP2171DM8G-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2171DM8G-13
Description
IC PWR SWITCH P-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AP2171DM8G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
95mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,232
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.24400$22.44
25$1.99600$49.90
100$1.72490$172.49
250$1.59528$398.82
500$1.51720$758.60
1,000$1.45290$1,452.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.38499$3,462.47
5,000$1.34410$6,720.50
7,500$1.32362$9,927.15
12,500$1.30092$16,261.50
17,500$1.28765$22,533.88
25,000$1.27490$31,872.50
Manufacturers Standard Package