
AP2151MPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2151MPG-13TR-ND - Tape & Reel (TR) 31-AP2151MPG-13CT-ND - Cut Tape (CT) 31-AP2151MPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2151MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.27600 | $22.76 |
| 25 | $2.02320 | $50.58 |
| 100 | $1.75000 | $175.00 |
| 250 | $1.61996 | $404.99 |
| 500 | $1.54130 | $770.65 |
| 1,000 | $1.47653 | $1,476.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.40819 | $3,520.47 |
| 5,000 | $1.36699 | $6,834.95 |
| 7,500 | $1.34636 | $10,097.70 |
| 12,500 | $1.32349 | $16,543.62 |
| 17,500 | $1.31012 | $22,927.10 |
| 25,000 | $1.29727 | $32,431.75 |
| 62,500 | $1.26961 | $79,350.62 |

