
AP2142AMPG-13 | |
---|---|
DigiKey Part Number | 31-AP2142AMPG-13TR-ND - Tape & Reel (TR) 31-AP2142AMPG-13CT-ND - Cut Tape (CT) 31-AP2142AMPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2142AMPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AP2142AMPG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $5.08700 | $50.87 |
25 | $4.58040 | $114.51 |
100 | $4.02380 | $402.38 |
250 | $3.75808 | $939.52 |
500 | $3.59820 | $1,799.10 |
1,000 | $3.46650 | $3,466.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.32744 | $8,318.60 |
5,000 | $3.24365 | $16,218.25 |
7,500 | $3.20168 | $24,012.60 |
12,500 | $3.15519 | $39,439.88 |
17,500 | $3.12800 | $54,740.00 |
25,000 | $3.10187 | $77,546.75 |