



AP2138N-2.8TRG1 | |
---|---|
DigiKey Part Number | AP2138N-2.8TRG1DITR-ND - Tape & Reel (TR) AP2138N-2.8TRG1DICT-ND - Cut Tape (CT) AP2138N-2.8TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2138N-2.8TRG1 |
Description | IC REG LINEAR 2.8V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.28100 | $12.81 |
25 | $1.13000 | $28.25 |
100 | $0.96730 | $96.73 |
250 | $0.88844 | $222.11 |
500 | $0.84114 | $420.57 |
1,000 | $0.80221 | $802.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75410 | $2,262.30 |
6,000 | $0.73055 | $4,383.30 |
9,000 | $0.71875 | $6,468.75 |
15,000 | $0.70569 | $10,585.35 |
21,000 | $0.69805 | $14,659.05 |
30,000 | $0.69070 | $20,721.00 |
75,000 | $0.67489 | $50,616.75 |