Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2138N-2.1TRG1

DigiKey Part Number
31-AP2138N-2.1TRG1TR-ND - Tape & Reel (TR)
31-AP2138N-2.1TRG1CT-ND - Cut Tape (CT)
31-AP2138N-2.1TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2138N-2.1TRG1
Description
IC REG LINEAR 250MA SOT23-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AP2138N-2.1TRG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Output Configuration
Package / Case
TO-236-3, SC-59, SOT-23-3
Output Type
Supplier Device Package
SOT-23-3
Number of Regulators
1
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.32400$13.24
25$1.16760$29.19
100$0.99730$99.73
250$0.91620$229.05
500$0.86754$433.77
1,000$0.82733$827.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77773$2,333.19
6,000$0.75343$4,520.58
9,000$0.74127$6,671.43
15,000$0.72779$10,916.85
21,000$0.71991$15,118.11
30,000$0.71234$21,370.20
Manufacturers Standard Package