


AP2127N-1.0TRG1 | |
---|---|
DigiKey Part Number | 31-AP2127N-1.0TRG1TR-ND - Tape & Reel (TR) 31-AP2127N-1.0TRG1CT-ND - Cut Tape (CT) 31-AP2127N-1.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127N-1.0TRG1 |
Description | IC REG LINEAR 1V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.00400 | $10.04 |
25 | $0.88560 | $22.14 |
100 | $0.75410 | $75.41 |
250 | $0.69116 | $172.79 |
500 | $0.65280 | $326.40 |
1,000 | $0.62135 | $621.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58250 | $1,747.50 |
6,000 | $0.56347 | $3,380.82 |
9,000 | $0.55394 | $4,985.46 |
15,000 | $0.54338 | $8,150.70 |
21,000 | $0.53722 | $11,281.62 |
30,000 | $0.53128 | $15,938.40 |
75,000 | $0.51850 | $38,887.50 |
150,000 | $0.51080 | $76,620.00 |