


AP2127K-2.5TRG1 | |
---|---|
DigiKey Part Number | 31-AP2127K-2.5TRG1TR-ND - Tape & Reel (TR) 31-AP2127K-2.5TRG1CT-ND - Cut Tape (CT) 31-AP2127K-2.5TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127K-2.5TRG1 |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.06200 | $10.62 |
25 | $0.93200 | $23.30 |
100 | $0.79440 | $79.44 |
250 | $0.72804 | $182.01 |
500 | $0.68804 | $344.02 |
1,000 | $0.65510 | $655.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61449 | $1,843.47 |
6,000 | $0.59460 | $3,567.60 |
9,000 | $0.58464 | $5,261.76 |
15,000 | $0.57359 | $8,603.85 |
21,000 | $0.56715 | $11,910.15 |
30,000 | $0.56094 | $16,828.20 |
75,000 | $0.54758 | $41,068.50 |
150,000 | $0.53954 | $80,931.00 |