


AP2125KS-2.8TRG1 | |
---|---|
DigiKey Part Number | 31-AP2125KS-2.8TRG1TR-ND - Tape & Reel (TR) 31-AP2125KS-2.8TRG1CT-ND - Cut Tape (CT) 31-AP2125KS-2.8TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125KS-2.8TRG1 |
Description | IC REG LINEAR 2.8V 300MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.25600 | $12.56 |
25 | $1.10680 | $27.67 |
100 | $0.94510 | $94.51 |
250 | $0.86840 | $217.10 |
500 | $0.82192 | $410.96 |
1,000 | $0.78374 | $783.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73650 | $2,209.50 |
6,000 | $0.71341 | $4,280.46 |
9,000 | $0.70184 | $6,316.56 |
15,000 | $0.68902 | $10,335.30 |
21,000 | $0.68153 | $14,312.13 |
30,000 | $0.67433 | $20,229.90 |
75,000 | $0.65882 | $49,411.50 |