SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2125K-2.5TRG1

DigiKey Part Number
AP2125K-2.5TRG1DITR-ND - Tape & Reel (TR)
AP2125K-2.5TRG1DICT-ND - Cut Tape (CT)
AP2125K-2.5TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2125K-2.5TRG1
Description
IC REG LINEAR 2.5V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
65dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,927
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.91100$9.11
25$0.80120$20.03
100$0.67990$67.99
250$0.62208$155.52
500$0.58726$293.63
1,000$0.55851$558.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52296$1,568.88
6,000$0.50558$3,033.48
9,000$0.49687$4,471.83
15,000$0.48721$7,308.15
21,000$0.48158$10,113.18
30,000$0.47615$14,284.50
75,000$0.46447$34,835.25
150,000$0.45743$68,614.50
Manufacturers Standard Package