



AP2125K-1.8TRG1 | |
|---|---|
DigiKey Part Number | AP2125K-1.8TRG1DITR-ND - Tape & Reel (TR) AP2125K-1.8TRG1DICT-ND - Cut Tape (CT) AP2125K-1.8TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125K-1.8TRG1 |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70db (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.08500 | $10.85 |
| 25 | $0.96040 | $24.01 |
| 100 | $0.81640 | $81.64 |
| 250 | $0.74784 | $186.96 |
| 500 | $0.70688 | $353.44 |
| 1,000 | $0.67318 | $673.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63138 | $1,894.14 |
| 6,000 | $0.61094 | $3,665.64 |
| 9,000 | $0.60070 | $5,406.30 |
| 15,000 | $0.58936 | $8,840.40 |
| 21,000 | $0.58273 | $12,237.33 |
| 30,000 | $0.57636 | $17,290.80 |

