SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2121AK-2.8TRG1

DigiKey Part Number
31-AP2121AK-2.8TRG1TR-ND - Tape & Reel (TR)
31-AP2121AK-2.8TRG1CT-ND - Cut Tape (CT)
31-AP2121AK-2.8TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2121AK-2.8TRG1
Description
IC REG LINEAR 2.8V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 16/12/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.96900$9.69
25$0.85400$21.35
100$0.72420$72.42
250$0.66344$165.86
500$0.62650$313.25
1,000$0.59604$596.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55854$1,675.62
6,000$0.54016$3,240.96
9,000$0.53096$4,778.64
15,000$0.52077$7,811.55
21,000$0.51481$10,811.01
30,000$0.50909$15,272.70
75,000$0.49675$37,256.25
150,000$0.48932$73,398.00
Manufacturers Standard Package