


AP2112R5-2.6TRG1 | |
---|---|
DigiKey Part Number | AP2112R5-2.6TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2112R5-2.6TRG1 |
Description | IC REG LINEAR 2.6V 600MA SOT89-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.70272 | $1,702.72 |
2,000 | $1.64261 | $3,285.22 |
3,000 | $1.61253 | $4,837.59 |
5,000 | $1.57919 | $7,895.95 |
7,000 | $1.55970 | $10,917.90 |
10,000 | $1.54098 | $15,409.80 |
25,000 | $1.50063 | $37,515.75 |
50,000 | $1.47632 | $73,816.00 |