
AP2101SG-13 | |
|---|---|
DigiKey Part Number | AP2101SG-13DITR-ND - Tape & Reel (TR) AP2101SG-13DICT-ND - Cut Tape (CT) AP2101SG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2101SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2101SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.42800 | $34.28 |
| 25 | $3.06840 | $76.71 |
| 100 | $2.67360 | $267.36 |
| 250 | $2.48552 | $621.38 |
| 500 | $2.37206 | $1,186.03 |
| 1,000 | $2.27867 | $2,278.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.17995 | $5,449.88 |
| 5,000 | $2.12047 | $10,602.35 |
| 7,500 | $2.09069 | $15,680.17 |
| 12,500 | $2.05769 | $25,721.12 |
| 17,500 | $2.03841 | $35,672.17 |
| 25,000 | $2.01986 | $50,496.50 |


