
AP1701BWG-7 | |
---|---|
DigiKey Part Number | AP1701BWGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1701BWG-7 |
Description | IC SUPERVISOR 1 CHANNEL SC59-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.81013 | $8,430.39 |
6,000 | $2.62671 | $15,760.26 |
9,000 | $2.53417 | $22,807.53 |
15,000 | $2.43103 | $36,465.45 |
21,000 | $2.37042 | $49,778.82 |
30,000 | $2.31191 | $69,357.30 |