AP1506-50T5RL-U is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 456
Unit Price: $46.62000
Datasheet

Similar


Texas Instruments
In Stock: 360
Unit Price: $47.03000
Datasheet

Similar


Texas Instruments
In Stock: 1,060
Unit Price: $54.18000
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1506-50T5RL-U

DigiKey Part Number
AP1506-50T5RL-UDI-ND
Manufacturer
Manufacturer Product Number
AP1506-50T5RL-U
Description
IC REG BUCK 5V 3A TO220-5R
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
AP1506-50T5RL-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes