


AP139-35WL-7 | |
---|---|
DigiKey Part Number | 31-AP139-35WL-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP139-35WL-7 |
Description | IC REG LINEAR 3.5V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB ~ 30dB (1KHz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.00027 | $0.81 |
6,000 | $0.00021 | $1.26 |
9,000 | $0.00019 | $1.71 |
15,000 | $0.00018 | $2.70 |
21,000 | $0.00017 | $3.57 |
30,000 | $0.00016 | $4.80 |
75,000 | $0.00015 | $11.25 |
150,000 | $0.00014 | $21.00 |
300,000 | $0.00013 | $39.00 |