



AP139-25WG-7 | |
|---|---|
DigiKey Part Number | AP139-25WGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP139-25WG-7 |
Description | IC REG LINEAR 2.5V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP139-25WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB ~ 30dB (1KHz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.92954 | $8,788.62 |
| 6,000 | $2.78307 | $16,698.42 |
| 15,000 | $2.67844 | $40,176.60 |
| 30,000 | $2.59474 | $77,842.20 |

