



AP1184K5-25L-13 | |
|---|---|
DigiKey Part Number | AP1184K525LDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1184K5-25L-13 |
Description | IC REG LINEAR 2.5V 4A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 4A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP1184K5-25L-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 4A | |
Current - Output | ||
Current - Quiescent (Iq) | 25 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $8.33146 | $6,665.17 |
| 1,600 | $7.79902 | $12,478.43 |
| 2,400 | $7.53041 | $18,072.98 |
| 4,000 | $7.23110 | $28,924.40 |
| 5,600 | $7.05519 | $39,509.06 |
| 8,000 | $6.88534 | $55,082.72 |

