Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 1A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 1A 8-SOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1121ASL-13

DigiKey Part Number
31-AP1121ASL-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1121ASL-13
Description
IC REG LIN 2.5V/3.3V 1A/1A 8-SOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 1A 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
2.5V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A, 1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.00033$0.82
5,000$0.00021$1.05
7,500$0.00020$1.50
12,500$0.00018$2.25
17,500$0.00018$3.15
25,000$0.00017$4.25
62,500$0.00015$9.38
125,000$0.00014$17.50
250,000$0.00014$35.00
Manufacturers Standard Package