AP1117E50G-U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 11,293
Unit Price: $1.48000
Datasheet

Similar


STMicroelectronics
In Stock: 18,699
Unit Price: $3.21000
Datasheet

Similar


STMicroelectronics
In Stock: 31,382
Unit Price: $3.29000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: $11.92000
Datasheet

Similar


Texas Instruments
In Stock: 2,907
Unit Price: $10.19000
Datasheet

Similar


Texas Instruments
In Stock: 8,838
Unit Price: $11.92000
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: $8.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 990
Unit Price: $53.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,277
Unit Price: $52.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: $60.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,074
Unit Price: $59.03000
Datasheet

Similar


onsemi
In Stock: 16,233
Unit Price: $4.93000
Datasheet

Similar


Texas Instruments
In Stock: 134
Unit Price: $29.60000
Datasheet

Similar


Texas Instruments
In Stock: 3,624
Unit Price: $20.06000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1117E50G-U

DigiKey Part Number
AP1117E50G-U-ND
Manufacturer
Manufacturer Product Number
AP1117E50G-U
Description
IC REG LINEAR 5V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AP1117E50G-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (180Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types