AP1117E25L-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7,915
Unit Price: $4.19000
Datasheet

Similar


STMicroelectronics
In Stock: 9,985
Unit Price: $5.51000
Datasheet

Similar


Texas Instruments
In Stock: 1,537
Unit Price: $11.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,350
Unit Price: $10.19000
Datasheet

Similar


onsemi
In Stock: 6,034
Unit Price: $4.93000
Datasheet

Similar


onsemi
In Stock: 16,522
Unit Price: $4.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $17.37100
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.97809
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5,452
Unit Price: $2.14000
Datasheet

Similar


Texas Instruments
In Stock: 12
Unit Price: $8.55000
Datasheet

Similar


Texas Instruments
In Stock: 2,864
Unit Price: $4.28000
Datasheet

Similar


Texas Instruments
In Stock: 1,381
Unit Price: $5.51000
Datasheet

Similar


Texas Instruments
In Stock: 989
Unit Price: $8.30000
Datasheet

Similar


Texas Instruments
In Stock: 1,148
Unit Price: $3.95000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1117E25L-13

DigiKey Part Number
AP1117E25L-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1117E25L-13
Description
IC REG LINEAR 2.5V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AP1117E25L-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (180Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes