2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3

AP1086DL-13

DigiKey Part Number
AP1086DLDICT-ND - Cut Tape (CT)
AP1086DLDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1086DL-13
Description
IC REG LIN POS ADJ 1.5A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
In-Stock: 1,696
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
* All Digi-Reel orders will add a $55.00 reeling fee.