2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1084D18G-13

DigiKey Part Number
AP1084D18GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1084D18G-13
Description
IC REG LINEAR 1.8V 5A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AP1084D18G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

2,500In Stock
Chip Outpost
499In Stock
Purchasing Option