
AL9902FDF-13 | |
---|---|
DigiKey Part Number | 31-AL9902FDF-13TR-ND - Tape & Reel (TR) 31-AL9902FDF-13CT-ND - Cut Tape (CT) 31-AL9902FDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9902FDF-13 |
Description | IC LED DRVR OFFL PWM 400MA 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 400mA U-DFN6040-12 |
Datasheet | Datasheet |
EDA/CAD Models | AL9902FDF-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 20V | |
Voltage - Supply (Max) | 500V | |
Voltage - Output | - | |
Current - Output / Channel | 400mA | |
Frequency | 300kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UDFN Exposed Pad | |
Supplier Device Package | U-DFN6040-12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $11.14600 | $111.46 |
25 | $10.14520 | $253.63 |
100 | $9.04120 | $904.12 |
250 | $8.51520 | $2,128.80 |
500 | $8.19808 | $4,099.04 |
1,000 | $7.93705 | $7,937.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.61460 | $22,843.80 |
6,000 | $7.45682 | $44,740.92 |
9,000 | $7.37785 | $66,400.65 |