


AL8891T16E-13 | |
|---|---|
DigiKey Part Number | 31-AL8891T16E-13TR-ND - Tape & Reel (TR) 31-AL8891T16E-13CT-ND - Cut Tape (CT) 31-AL8891T16E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8891T16E-13 |
Description | IC LED DVR REGULATOR 2A 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 65V |
Manufacturer Diodes Incorporated | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 200kHz ~ 2.5MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications General Purpose |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 16-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $9.88200 | $98.82 |
| 25 | $8.97800 | $224.45 |
| 100 | $7.98470 | $798.47 |
| 250 | $7.51084 | $1,877.71 |
| 500 | $7.22522 | $3,612.61 |
| 1,000 | $6.99025 | $6,990.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.94434 | $17,360.85 |
| 5,000 | $6.79032 | $33,951.60 |
| 7,500 | $6.71322 | $50,349.15 |




