
AL8853AQS-13 | |
|---|---|
DigiKey Part Number | 31-AL8853AQS-13TR-ND - Tape & Reel (TR) 31-AL8853AQS-13CT-ND - Cut Tape (CT) 31-AL8853AQS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8853AQS-13 |
Description | IC LED DRIVER REGULATOR 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.43258 | $9,730.32 |
| 8,000 | $2.37466 | $18,997.28 |
| 12,000 | $2.34566 | $28,147.92 |
| 20,000 | $2.31351 | $46,270.20 |
| 28,000 | $2.29472 | $64,252.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.46600 | $86.65 |
| 100 | $3.02800 | $302.80 |
| 250 | $2.81864 | $704.66 |
| 500 | $2.69238 | $1,346.19 |
| 1,000 | $2.58846 | $2,588.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.05000 | $30.50 |
| 25 | $2.72280 | $68.07 |
| 100 | $2.36780 | $236.78 |
| 250 | $2.19844 | $549.61 |
| 500 | $2.09598 | $1,047.99 |
| 1,000 | $2.01172 | $2,011.72 |








