
AL5814MP-13 | |
|---|---|
DigiKey Part Number | AL5814MP-13DITR-ND - Tape & Reel (TR) AL5814MP-13DICT-ND - Cut Tape (CT) AL5814MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5814MP-13 |
Description | IC LED DRVR LIN PWM 15MA 8MSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 15mA 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Output 4V |
Manufacturer Diodes Incorporated | Current - Output / Channel 15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-MSOP-EP |
Voltage - Supply (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.49900 | $24.99 |
| 25 | $2.22960 | $55.74 |
| 100 | $1.93040 | $193.04 |
| 250 | $1.78736 | $446.84 |
| 500 | $1.70152 | $850.76 |
| 1,000 | $1.63082 | $1,630.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.55607 | $3,890.18 |
| 5,000 | $1.51101 | $7,555.05 |
| 7,500 | $1.48846 | $11,163.45 |
| 12,500 | $1.46348 | $18,293.50 |
| 17,500 | $1.44887 | $25,355.23 |
| 25,000 | $1.43483 | $35,870.75 |

