
AL3644CH12-7 | |
|---|---|
DigiKey Part Number | AL3644CH12-7DITR-ND - Tape & Reel (TR) AL3644CH12-7DICT-ND - Cut Tape (CT) AL3644CH12-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL3644CH12-7 |
Description | IC LED DRVR RGLTR I2C U-WLB1713 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 1.5A (Flash) U-WLB1713-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 4MHz | |
Dimming | I2C, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLBGA | |
Supplier Device Package | U-WLB1713-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.46100 | $34.61 |
| 25 | $3.10120 | $77.53 |
| 100 | $2.70320 | $270.32 |
| 250 | $2.51348 | $628.37 |
| 500 | $2.39870 | $1,199.35 |
| 1,000 | $2.30440 | $2,304.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.18785 | $6,563.55 |
| 6,000 | $2.13082 | $12,784.92 |
| 9,000 | $2.10226 | $18,920.34 |
| 15,000 | $2.07062 | $31,059.30 |
| 21,000 | $2.05213 | $43,094.73 |
| 30,000 | $2.03434 | $61,030.20 |


