


AL3069QT16E-13 | |
|---|---|
DigiKey Part Number | 31-AL3069QT16E-13TR-ND - Tape & Reel (TR) 31-AL3069QT16E-13CT-ND - Cut Tape (CT) 31-AL3069QT16E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL3069QT16E-13 |
Description | IC LED DVR CONT 250MA 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 250mA 16-TSSOP-EP (Type DX) |
Datasheet | Datasheet |
Category | Current - Output / Channel 250mA |
Manufacturer Diodes Incorporated | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology SEPIC, Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Max) 60V | Supplier Device Package 16-TSSOP-EP (Type DX) |
Voltage - Output 80V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.90300 | $59.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.44885 | $11,122.12 |

