AH3782-P-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Asahi Kasei Microdevices/AKM
In Stock: 0
Unit Price: $12.64000
Datasheet
AH1815-P-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3782-P-A

DigiKey Part Number
AH3782-P-A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AH3782-P-A
Description
MAGNETIC SWITCH LATCH 3SIP
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect 3-SIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
5.8mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types