
AH3724A-P-B | |
---|---|
DigiKey Part Number | 31-AH3724A-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH3724A-P-B |
Description | HALL LATCH SWITCH SIP-3 BULK 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Push-Pull Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.52100 | $25.21 |
25 | $2.25000 | $56.25 |
100 | $1.94930 | $194.93 |
250 | $1.80608 | $451.52 |
500 | $1.71972 | $859.86 |
1,000 | $1.64860 | $1,648.60 |
3,000 | $1.56086 | $4,682.58 |
5,000 | $1.52840 | $7,642.00 |