
AH3722-W-7 | |
---|---|
DigiKey Part Number | 31-AH3722-W-7TR-ND - Tape & Reel (TR) 31-AH3722-W-7CT-ND - Cut Tape (CT) 31-AH3722-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3722-W-7 |
Description | HALL LATCH SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.18100 | $21.81 |
25 | $1.94600 | $48.65 |
100 | $1.68100 | $168.10 |
250 | $1.55452 | $388.63 |
500 | $1.47864 | $739.32 |
1,000 | $1.41599 | $1,415.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.33863 | $4,015.89 |
6,000 | $1.30077 | $7,804.62 |
9,000 | $1.28181 | $11,536.29 |
15,000 | $1.26080 | $18,912.00 |
21,000 | $1.24852 | $26,218.92 |
30,000 | $1.23672 | $37,101.60 |