SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3715-W-7

DigiKey Part Number
31-AH3715-W-7TR-ND - Tape & Reel (TR)
31-AH3715-W-7CT-ND - Cut Tape (CT)
31-AH3715-W-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3715-W-7
Description
HALL LATCH SWITCH SC59 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,999
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
5$2.69400$13.47
10$2.53700$25.37
25$2.36160$59.04
50$2.24000$112.00
100$2.12990$212.99
500$1.90840$954.20
1,000$1.82629$1,826.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.71005$5,130.15
6,000$1.64462$9,867.72
9,000$1.60890$14,480.10
15,000$1.56642$23,496.30
21,000$1.53989$32,337.69
30,000$1.51296$45,388.80
Manufacturers Standard Package