
AH3712Q-SA-7 | |
---|---|
DigiKey Part Number | 31-AH3712Q-SA-7TR-ND - Tape & Reel (TR) 31-AH3712Q-SA-7CT-ND - Cut Tape (CT) 31-AH3712Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3712Q-SA-7 |
Description | HALL LATCH SWITCH SSOT23 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 27V | |
Current - Supply (Max) | 3.8mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
5 | $3.26800 | $16.34 |
10 | $3.09600 | $30.96 |
25 | $2.88360 | $72.09 |
50 | $2.73760 | $136.88 |
100 | $2.60620 | $260.62 |
500 | $2.34096 | $1,170.48 |
1,000 | $2.24259 | $2,242.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.10333 | $6,309.99 |
6,000 | $2.02489 | $12,149.34 |
9,000 | $1.98208 | $17,838.72 |
15,000 | $1.93115 | $28,967.25 |
21,000 | $1.89934 | $39,886.14 |
30,000 | $1.86704 | $56,011.20 |