
AH3712-W-7 | |
---|---|
DigiKey Part Number | 31-AH3712-W-7TR-ND - Tape & Reel (TR) 31-AH3712-W-7CT-ND - Cut Tape (CT) 31-AH3712-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3712-W-7 |
Description | HALL LATCH SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 27V | |
Current - Supply (Max) | 4.8mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
5 | $2.69400 | $13.47 |
10 | $2.53700 | $25.37 |
25 | $2.36160 | $59.04 |
50 | $2.24000 | $112.00 |
100 | $2.12990 | $212.99 |
500 | $1.90840 | $954.20 |
1,000 | $1.82629 | $1,826.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.71005 | $5,130.15 |
6,000 | $1.64462 | $9,867.72 |
9,000 | $1.60890 | $14,480.10 |
15,000 | $1.56642 | $23,496.30 |
21,000 | $1.53989 | $32,337.69 |
30,000 | $1.51296 | $45,388.80 |