
AH3522-P-A | |
|---|---|
DigiKey Part Number | 31-AH3522-P-ACT-ND - Cut Tape (CT) 31-AH3522-P-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH3522-P-A |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 5mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Output (Max) 55mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range 3mT Trip, -2.5mT Release | Supplier Device Package 3-SIP |
Test Condition -40°C ~ 125°C | Package / Case 3-SIP, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 5 | $3.12400 | $15.62 |
| 10 | $2.95200 | $29.52 |
| 25 | $2.74920 | $68.73 |
| 50 | $2.61120 | $130.56 |
| 100 | $2.48450 | $248.45 |
| 500 | $2.22884 | $1,114.42 |
| 1,000 | $2.13414 | $2,134.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.96790 | $7,871.60 |
| 8,000 | $1.89505 | $15,160.40 |
| 12,000 | $1.85528 | $22,263.36 |
| 20,000 | $1.80798 | $36,159.60 |
| 28,000 | $1.77843 | $49,796.04 |
| 40,000 | $1.74844 | $69,937.60 |

