
AH3360-FT4-7 | |
---|---|
DigiKey Part Number | 31-AH3360-FT4-7TR-ND - Tape & Reel (TR) 31-AH3360-FT4-7CT-ND - Cut Tape (CT) 31-AH3360-FT4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3360-FT4-7 |
Description | MAGNETIC SWITCH UNIPOLAR 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect X2-DFN2015-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.6mT Trip, 0.9mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2015-6 | |
Package / Case | 6-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
5 | $3.97400 | $19.87 |
10 | $3.76100 | $37.61 |
25 | $3.50760 | $87.69 |
50 | $3.33540 | $166.77 |
100 | $3.17680 | $317.68 |
500 | $2.86088 | $1,430.44 |
1,000 | $2.74338 | $2,743.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.57710 | $7,731.30 |
6,000 | $2.48342 | $14,900.52 |
9,000 | $2.43229 | $21,890.61 |
15,000 | $2.37145 | $35,571.75 |
21,000 | $2.33345 | $49,002.45 |
30,000 | $2.29488 | $68,846.40 |