
AH3326-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3326-SA-7-ND |
Manufacturer | |
Manufacturer Product Number | AH3326-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT23R |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 5mA |
Packaging Bulk | Current - Output (Max) 55mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 13.5mT Trip, 5mT Release | Supplier Device Package SOT23R |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 5 | $2.99200 | $14.96 |
| 10 | $2.82800 | $28.28 |
| 25 | $2.63400 | $65.85 |
| 50 | $2.49940 | $124.97 |
| 100 | $2.37680 | $237.68 |
| 500 | $2.13168 | $1,065.84 |
| 3,000 | $1.91166 | $5,734.98 |
| 6,000 | $1.83904 | $11,034.24 |


