
AH3281Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3281Q-W-7TR-ND - Tape & Reel (TR) 31-AH3281Q-W-7CT-ND - Cut Tape (CT) 31-AH3281Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3281Q-W-7 |
Description | MAG SWITCH LATCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Latch Hall Effect SC-59-3 |
Datasheet | Datasheet |
Category | Output Type Latch |
Mfr | Features Temperature Compensated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Function Latch | Qualification AEC-Q100 |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SC-59-3 |
Sensing Range 1.8mT Trip, -1.8mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
Voltage - Supply 2.7V ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 5 | $6.34600 | $31.73 |
| 10 | $6.02600 | $60.26 |
| 25 | $5.64000 | $141.00 |
| 50 | $5.37520 | $268.76 |
| 100 | $5.13190 | $513.19 |
| 500 | $4.64532 | $2,322.66 |
| 1,000 | $4.46427 | $4,464.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.20787 | $12,623.61 |
| 6,000 | $4.06341 | $24,380.46 |
| 9,000 | $3.98452 | $35,860.68 |
| 15,000 | $3.89066 | $58,359.90 |
| 21,000 | $3.83202 | $80,472.42 |

