
AH3243Q-W-7 | |
---|---|
DigiKey Part Number | 31-AH3243Q-W-7TR-ND - Tape & Reel (TR) 31-AH3243Q-W-7CT-ND - Cut Tape (CT) 31-AH3243Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3243Q-W-7 |
Description | MAG SWITCH UNIPOLAR SC59 T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, 2.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Switch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
5 | $6.04400 | $30.22 |
10 | $5.73100 | $57.31 |
25 | $5.36360 | $134.09 |
50 | $5.11220 | $255.61 |
100 | $4.88140 | $488.14 |
500 | $4.41834 | $2,209.17 |
1,000 | $4.24624 | $4,246.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.00240 | $12,007.20 |