
AH3231Q-P-A | |
---|---|
DigiKey Part Number | 31-AH3231Q-P-A-ND |
Manufacturer | |
Manufacturer Product Number | AH3231Q-P-A |
Description | Hall Unipolar Switch SIP-3 AMMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9mT Trip, 7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | 6.9mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
5 | $3.90800 | $19.54 |
10 | $3.69500 | $36.95 |
25 | $3.44200 | $86.05 |
50 | $3.27300 | $163.65 |
100 | $3.11850 | $311.85 |
500 | $2.80766 | $1,403.83 |
4,000 | $2.48933 | $9,957.32 |
8,000 | $2.40048 | $19,203.84 |