
AH284-YL-13 | |
---|---|
DigiKey Part Number | AH284-YLDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH284-YL-13 |
Description | IC MOTOR DRIVER 3.8V-20V SOT89-5 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | AH284-YL-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 500mA | |
Voltage - Supply | 3.8V ~ 20V | |
Voltage - Load | 3.8V ~ 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.42393 | $13,559.83 |
5,000 | $5.11423 | $25,571.15 |
7,500 | $4.95806 | $37,185.45 |
12,500 | $4.78406 | $59,800.75 |
17,500 | $4.70047 | $82,258.23 |