
AH1808-Z-7 | |
---|---|
DigiKey Part Number | 31-AH1808-Z-7TR-ND - Tape & Reel (TR) 31-AH1808-Z-7CT-ND - Cut Tape (CT) 31-AH1808-Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1808-Z-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
5 | $3.77000 | $18.85 |
10 | $3.56400 | $35.64 |
25 | $3.31920 | $82.98 |
50 | $3.15620 | $157.81 |
100 | $3.00630 | $300.63 |
500 | $2.70504 | $1,352.52 |
1,000 | $2.59316 | $2,593.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.43486 | $7,304.58 |
6,000 | $2.34568 | $14,074.08 |
9,000 | $2.29701 | $20,673.09 |
15,000 | $2.23910 | $33,586.50 |
21,000 | $2.20293 | $46,261.53 |
30,000 | $2.16620 | $64,986.00 |