SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1803-WG-7

DigiKey Part Number
31-AH1803-WG-7TR-ND - Tape & Reel (TR)
31-AH1803-WG-7CT-ND - Cut Tape (CT)
31-AH1803-WG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1803-WG-7
Description
MAGNETIC SWITCH OMNIPOL SC59-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
AH1803-WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4mT Trip, ±1mT Release
Test Condition
25°C
Voltage - Supply
2.4V ~ 5.5V
Current - Supply (Max)
16µA
Current - Output (Max)
-
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,987
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$5.16500$51.65
25$4.80840$120.21
100$4.29020$429.02
250$3.97412$993.53
500$3.75292$1,876.46
1,000$3.54912$3,549.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.26390$9,791.70
6,000$3.10782$18,646.92
9,000$3.02480$27,223.20
15,000$2.92856$43,928.40
21,000$2.87005$60,271.05
Manufacturers Standard Package