
AH175-PG-B-B | |
|---|---|
DigiKey Part Number | AH175-PG-B-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH175-PG-B-B |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH175-PG-B-B Models |
Category | Current - Supply (Max) 6mA |
Mfr | Current - Output (Max) 25mA |
Packaging Bulk | Output Type Open Collector |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 3-SIP |
Sensing Range 8mT Trip, -8mT Release | Package / Case 3-SIP |
Test Condition 25°C | Base Product Number |
Voltage - Supply 3.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 5 | $5.09800 | $25.49 |
| 10 | $4.82600 | $48.26 |
| 25 | $4.50880 | $112.72 |
| 50 | $4.29160 | $214.58 |
| 100 | $4.09270 | $409.27 |
| 500 | $3.69458 | $1,847.29 |
| 1,000 | $3.54667 | $3,546.67 |
| 5,000 | $3.24904 | $16,245.20 |

