
AH1391-FS4-7 | |
|---|---|
DigiKey Part Number | 31-AH1391-FS4-7TR-ND - Tape & Reel (TR) 31-AH1391-FS4-7CT-ND - Cut Tape (CT) 31-AH1391-FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1391-FS4-7 |
Description | HALL UNIPOLAR SWITCH X2-DFN1010- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 5.5V |
Mfr | Current - Supply (Max) 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2.5mA |
Part Status Active | Output Type Switch |
Function Unipolar Switch | Features Sleep Mode |
Technology | Operating Temperature -40°C ~ 85°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±3.9mT Trip, ±3.4mT Release | Supplier Device Package X2-DFN1010-4 (Type B) |
Test Condition -40°C ~ 85°C | Package / Case 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 5 | $1.85800 | $9.29 |
| 10 | $1.75100 | $17.51 |
| 25 | $1.62120 | $40.53 |
| 50 | $1.53420 | $76.71 |
| 100 | $1.45520 | $145.52 |
| 500 | $1.29686 | $648.43 |
| 1,000 | $1.23824 | $1,238.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.12056 | $5,602.80 |
| 10,000 | $1.07683 | $10,768.30 |
| 15,000 | $1.05295 | $15,794.25 |
| 25,000 | $1.02457 | $25,614.25 |
| 35,000 | $1.00684 | $35,239.40 |
| 50,000 | $0.98885 | $49,442.50 |

