
ADTC143ECAQ-13 | |
---|---|
DigiKey Part Number | 31-ADTC143ECAQ-13TR-ND - Tape & Reel (TR) 31-ADTC143ECAQ-13CT-ND - Cut Tape (CT) 31-ADTC143ECAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTC143ECAQ-13 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 310 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.63000 | $16.30 |
100 | $1.01910 | $101.91 |
500 | $0.75356 | $376.78 |
1,000 | $0.66753 | $667.53 |
2,000 | $0.59505 | $1,190.10 |
5,000 | $0.51641 | $2,582.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.46773 | $4,677.30 |
20,000 | $0.42676 | $8,535.20 |
30,000 | $0.40588 | $12,176.40 |
50,000 | $0.38241 | $19,120.50 |
70,000 | $0.36851 | $25,795.70 |
100,000 | $0.35500 | $35,500.00 |