Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTC114EUAQ-7

DigiKey Part Number
31-ADTC114EUAQ-7TR-ND - Tape & Reel (TR)
31-ADTC114EUAQ-7CT-ND - Cut Tape (CT)
31-ADTC114EUAQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTC114EUAQ-7
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
ADTC114EUAQ-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
330 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.01900$10.19
100$0.62810$62.81
500$0.45744$228.72
1,000$0.40203$402.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33138$994.14
6,000$0.29569$1,774.14
9,000$0.27746$2,497.14
15,000$0.25695$3,854.25
21,000$0.24480$5,140.80
30,000$0.23299$6,989.70
Manufacturers Standard Package