ADC143ZUQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,849
Unit Price: $2.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 33,163
Unit Price: $1.97000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC143ZUQ-13

DigiKey Part Number
ADC143ZUQ-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC143ZUQ-13
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
270mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.41278$4,127.80
20,000$0.37581$7,516.20
30,000$0.35697$10,709.10
50,000$0.33578$16,789.00
70,000$0.32324$22,626.80
100,000$0.31105$31,105.00
250,000$0.29046$72,615.00
Manufacturers Standard Package