
ACX124EUQ-7R | |
|---|---|
DigiKey Part Number | 31-ACX124EUQ-7RTR-ND - Tape & Reel (TR) 31-ACX124EUQ-7RCT-ND - Cut Tape (CT) 31-ACX124EUQ-7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACX124EUQ-7R |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Frequency - Transition 250MHz |
Manufacturer Diodes Incorporated | Power - Max 270mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Resistor - Base (R1) 22kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.61100 | $16.11 |
| 100 | $1.00800 | $100.80 |
| 500 | $0.74372 | $371.86 |
| 1,000 | $0.65821 | $658.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54928 | $1,647.84 |
| 6,000 | $0.49425 | $2,965.50 |
| 9,000 | $0.46620 | $4,195.80 |
| 15,000 | $0.43464 | $6,519.60 |
| 21,000 | $0.41594 | $8,734.74 |
| 30,000 | $0.39776 | $11,932.80 |


